
F1299AA20 | |
|---|---|
DigiKey Part Number | 364-1064-ND |
Manufacturer | |
Manufacturer Product Number | F1299AA20 |
Description | LINE FILTER 250VAC 20A CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 20 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,844.97000 | ₹2,844.97 |
| 10 | ₹2,321.72900 | ₹23,217.29 |
| 30 | ₹2,107.18400 | ₹63,215.52 |
| 50 | ₹2,014.23400 | ₹1,00,711.70 |
| 100 | ₹1,894.53660 | ₹1,89,453.66 |
| 250 | ₹1,826.44560 | ₹4,56,611.40 |