
F2700AA03 | |
|---|---|
DigiKey Part Number | 364-1117-ND |
Manufacturer | |
Manufacturer Product Number | F2700AA03 |
Description | LINE FILTER 250VAC 3A CHASS MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 3 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, CSA, TUV, UR | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,387.08000 | ₹5,387.08 |
| 10 | ₹4,396.79500 | ₹43,967.95 |
| 25 | ₹4,054.97000 | ₹1,01,374.25 |
| 50 | ₹3,813.93520 | ₹1,90,696.76 |
| 100 | ₹3,739.08830 | ₹3,73,908.83 |