
SESX-1 | |
|---|---|
DigiKey Part Number | 364-SESX-1-ND |
Manufacturer | |
Manufacturer Product Number | SESX-1 |
Description | CONN BARRIER STRIP 1CIRCUIT |
Customer Reference | |
Detailed Description | 1 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 16-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Obsolete | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 1 | Mounting Type Chassis, Panel |
Number of Wire Entries 1 | Operating Temperature 110°C |
Number of Rows 1 | Material - Insulation Polyphenylene Oxide (PPO) |
Current Rating (Amps) 5A | Material Flammability Rating UL94 V-0 |