
PIC16F877A DEVELOPMENT BOARD KIT | |
|---|---|
DigiKey Part Number | 16F877AMINPROKIT-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F877A DEVELOPMENT BOARD KIT |
Description | PIC16F877A EVAL BRD |
Customer Reference | |
Detailed Description | PIC16F877A PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | MCU 8-Bit | |
Core Processor | PIC | |
Platform | - | |
Utilized IC / Part | PIC16F877A | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,184.05000 | ₹4,184.05 |