
USB DEVELOPMENT BOARD KIT | |
|---|---|
DigiKey Part Number | USBKIT-ND |
Manufacturer | |
Manufacturer Product Number | USB DEVELOPMENT BOARD KIT |
Description | DEVELOPMENT BOARD FOR USB |
Customer Reference | |
Detailed Description | - USB Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Custom Computer Services Inc. (CCS) | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Interface | |
Function | USB | |
Embedded | Yes | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,380.45000 | ₹6,380.45 |
