


CA3404P1000-NH | |
|---|---|
DigiKey Part Number | 2987-CA3404P1000-NH-ND |
Manufacturer | |
Manufacturer Product Number | CA3404P1000-NH |
Description | 1.27MM (.050) FLAT CABLE - IDC D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Ribbon Cable, DIP Header Connector Natural IDC Through Hole, Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 4 | |
Cable Pitch | 0.100" (2.54mm) | |
Board-Side Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Press-Fit | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Number of Positions Loaded | All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹32.98800 | ₹329.88 |
| 25 | ₹30.37880 | ₹759.47 |