
CF4210FH0RA-05-NH | |
|---|---|
DigiKey Part Number | 2987-CF4210FH0RA-05-NHTR-ND - Tape & Reel (TR) 2987-CF4210FH0RA-05-NHCT-ND - Cut Tape (CT) 2987-CF4210FH0RA-05-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF4210FH0RA-05-NH |
Description | CONN FFC FPC 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Notched |
Manufacturer Cvilux USA | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic, Halogen Free |
Part Status Active | Actuator Material Thermoplastic, Halogen Free |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 0.79µin (0.02µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.038" (0.97mm) | Actuator Color Black |
Locking Feature Flip Lock, Backlock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH34D-10S-0.5SH(50) | Hirose Electric Co Ltd | 623 | 26-FH34D-10S-0.5SH(50)CT-ND | ₹148.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.68000 | ₹22.68 |
| 10 | ₹19.56400 | ₹195.64 |
| 25 | ₹18.33480 | ₹458.37 |
| 50 | ₹17.44660 | ₹872.33 |
| 100 | ₹16.61490 | ₹1,661.49 |
| 250 | ₹15.56768 | ₹3,891.92 |
| 500 | ₹14.82484 | ₹7,412.42 |
| 1,000 | ₹14.11507 | ₹14,115.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₹12.92006 | ₹45,220.21 |
| 7,000 | ₹12.30331 | ₹86,123.17 |
| 10,500 | ₹11.95624 | ₹1,25,540.52 |
| 17,500 | ₹11.53308 | ₹2,01,828.90 |
| 24,500 | ₹11.26258 | ₹2,75,933.21 |
| 35,000 | ₹10.98282 | ₹3,84,398.70 |
