
CF50301D0R0-10-NH | |
|---|---|
DigiKey Part Number | 2987-CF50301D0R0-10-NHTR-ND - Tape & Reel (TR) 2987-CF50301D0R0-10-NHCT-ND - Cut Tape (CT) 2987-CF50301D0R0-10-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF50301D0R0-10-NH |
Description | CONN FFC FPC BOTTOM 30POS 1MM RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 30 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.057" (1.45mm) | |
Locking Feature | Rotary Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹28.98100 | ₹289.81 |
| 25 | ₹27.13560 | ₹678.39 |
| 50 | ₹25.83120 | ₹1,291.56 |
| 100 | ₹24.59180 | ₹2,459.18 |
| 250 | ₹23.05048 | ₹5,762.62 |
| 500 | ₹21.94904 | ₹10,974.52 |
| 1,000 | ₹20.90069 | ₹20,900.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹16.72627 | ₹50,178.81 |
| 6,000 | ₹15.72995 | ₹94,379.70 |
| 9,000 | ₹15.17493 | ₹1,36,574.37 |
| 15,000 | ₹14.63952 | ₹2,19,592.80 |