
CI0609S0000 | |
|---|---|
DigiKey Part Number | 2987-CI0609S0000-ND |
Manufacturer | |
Manufacturer Product Number | CI0609S0000 |
Description | 2.00MM 9-POSITION TERMINAL HOUSI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8.85000 | ₹8.85 |
| 10 | ₹3.98300 | ₹39.83 |
| 25 | ₹3.71800 | ₹92.95 |
| 50 | ₹3.54080 | ₹177.04 |
| 100 | ₹3.36380 | ₹336.38 |
| 250 | ₹3.15484 | ₹788.71 |
| 500 | ₹3.00436 | ₹1,502.18 |
| 1,000 | ₹2.86097 | ₹2,860.97 |
| 3,000 | ₹2.64734 | ₹7,942.02 |

