


C7MMS-3706G | |
|---|---|
DigiKey Part Number | C7MMS-3706G-ND |
Manufacturer | |
Manufacturer Product Number | C7MMS-3706G |
Description | DSUB CABLE - CMP37S/AE37G/CMP37S |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,930.81000 | ₹1,930.81 |
| 10 | ₹1,487.24900 | ₹14,872.49 |
| 25 | ₹1,345.97840 | ₹33,649.46 |
| 50 | ₹1,250.50020 | ₹62,525.01 |
| 100 | ₹1,163.92110 | ₹1,16,392.11 |
| 250 | ₹1,061.86192 | ₹2,65,465.48 |
| 500 | ₹993.13724 | ₹4,96,568.62 |

