
CWR-142-34-0203 | |
|---|---|
DigiKey Part Number | CPC34S-ND |
Manufacturer | |
Manufacturer Product Number | CWR-142-34-0203 |
Description | CONN IDC 34POS 28-30AWG VERT |
Customer Reference | |
Detailed Description | 34 Position Ribbon Cable Connector Blue IDC 28-30 AWG, Stranded or Solid Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Ribbon Cable | |
Number of Positions | 34 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.200" (5.08mm) | |
Number of Rows | 4 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 28-30 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Blue | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹378.34000 | ₹378.34 |
| 10 | ₹321.49200 | ₹3,214.92 |
| 25 | ₹301.28880 | ₹7,532.22 |
| 50 | ₹286.90100 | ₹14,345.05 |
| 100 | ₹273.20270 | ₹27,320.27 |
| 300 | ₹252.81983 | ₹75,845.95 |
| 500 | ₹243.87148 | ₹1,21,935.74 |
