
G-2011-0023 | |
|---|---|
DigiKey Part Number | G-2011-0023-ND |
Manufacturer | |
Manufacturer Product Number | G-2011-0023 |
Description | SWITCH SLIDE SPST 8A 125V |
Customer Reference | |
Detailed Description | Slide Switch SPST Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPST | |
Contact Timing | Not Specified | |
Switch Function | On-Off | |
Current Rating (Amps) | 8A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 12.70mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Features | White Actuator and Housing | |
Operating Temperature | - | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Operating Force | - | |
Base Product Number |