
GR-2021-0014 | |
|---|---|
DigiKey Part Number | GR-2021-0014-ND |
Manufacturer | |
Manufacturer Product Number | GR-2021-0014 |
Description | SWITCH ROCKER DPST 16A 125V |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | White | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | Terminal Barriers | |
Panel Cutout Dimensions | Rectangular - 27.20mm x 22.15mm | |
Operating Temperature | -20°C ~ 105°C | |
Approval Agency | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹445.43000 | ₹445.43 |
| 10 | ₹384.39200 | ₹3,843.92 |
| 25 | ₹362.49360 | ₹9,062.34 |
| 50 | ₹346.74520 | ₹17,337.26 |
| 100 | ₹331.65830 | ₹33,165.83 |
| 250 | ₹312.68376 | ₹78,170.94 |