
CY7C1148KV18-400BZC | |
---|---|
DigiKey Part Number | 2156-CY7C1148KV18-400BZC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1148KV18-400BZC |
Description | IC SRAM 18MBIT PARALLEL 165FBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, DDR II+ Memory IC 18Mbit Parallel 400 MHz 165-FBGA (13x15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, DDR II+ | |
Memory Size | ||
Memory Organization | 1M x 18 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-FBGA (13x15) |
Quantity | Unit Price | Ext Price |
---|---|---|
7 | ₹3,743.94000 | ₹26,207.58 |