
CY8C21234B-24SXI | |
|---|---|
DigiKey Part Number | 2832-CY8C21234B-24SXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8C21234B-24SXI |
Description | IC MCU 8BIT 8KB FLASH 16SOIC |
Customer Reference | |
Detailed Description | M8C PSOC®1 CY8C21xxx Microcontroller IC 8-Bit 24MHz 8KB (8K x 8) FLASH 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | M8C | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 5.25V | |
Data Converters | A/D 28x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |