


CY8CMBR3102-SX1I | |
|---|---|
DigiKey Part Number | 2832-CY8CMBR3102-SX1I-ND |
Manufacturer | |
Manufacturer Product Number | CY8CMBR3102-SX1I |
Description | CAPSENSE EXPRESS |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY8CMBR3102-SX1I Models |
Category | LED Driver Channels Up to 1 |
Manufacturer Cypress Semiconductor Corp | Interface I2C |
Series | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Buttons | Supplier Device Package 8-SOIC |
Proximity Detection Yes | Base Product Number |
Number of Inputs Up to 2 |