
CY8CMBR3108-LQXI | |
|---|---|
DigiKey Part Number | 2832-CY8CMBR3108-LQXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8CMBR3108-LQXI |
Description | CAPSENSE EXPRESS |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | CY8CMBR3108-LQXI Models |
Category | LED Driver Channels Up to 4 |
Manufacturer Cypress Semiconductor Corp | Interface I2C |
Series | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-UFQFN Exposed Pad |
Type Buttons | Supplier Device Package 16-QFN (3x3) |
Proximity Detection Yes | Base Product Number |
Number of Inputs Up to 8 |