


CY7C1041CV33-20ZSXA | |
---|---|
DigiKey Part Number | 2156-CY7C1041CV33-20ZSXA-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1041CV33-20ZSXA |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 20 ns 44-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | CY7C1041CV33-20ZSXA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 20ns | |
Access Time | 20 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II |
Quantity | Unit Price | Ext Price |
---|---|---|
46 | ₹584.79652 | ₹26,900.64 |