
2200/22SGY-100 | |
|---|---|
DigiKey Part Number | 2200/22SGY-100-ND |
Manufacturer | |
Manufacturer Product Number | 2200/22SGY-100 |
Description | HOOK-UP SOLID 22AWG GRY 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid Gray 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.054" (1.37mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | Abrasion Resistant | |
Grade | - | |
Qualification | MIL-W-16878 Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,902.74000 | ₹2,902.74 |
| 2 | ₹2,763.89500 | ₹5,527.79 |
| 3 | ₹2,685.62000 | ₹8,056.86 |
| 5 | ₹2,589.45200 | ₹12,947.26 |
| 7 | ₹2,527.60429 | ₹17,693.23 |
| 10 | ₹2,463.55800 | ₹24,635.58 |
| 25 | ₹2,305.16080 | ₹57,629.02 |
| 50 | ₹2,191.00780 | ₹1,09,550.39 |
| 100 | ₹2,081.45840 | ₹2,08,145.84 |