
2201/20YL-100 | |
|---|---|
DigiKey Part Number | 2201/20YL-100-ND |
Manufacturer | |
Manufacturer Product Number | 2201/20YL-100 |
Description | HOOK-UP STRND 20AWG 150V YW 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Yellow 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.059" (1.50mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | Abrasion Resistant | |
Grade | - | |
Qualification | MIL-W-16878 Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,742.35000 | ₹3,742.35 |
| 2 | ₹3,562.50000 | ₹7,125.00 |
| 3 | ₹3,461.24000 | ₹10,383.72 |
| 5 | ₹3,336.99000 | ₹16,684.95 |
| 7 | ₹3,257.11714 | ₹22,799.82 |
| 10 | ₹3,174.28800 | ₹31,742.88 |
| 25 | ₹2,969.61400 | ₹74,240.35 |
| 50 | ₹2,822.02620 | ₹1,41,101.31 |
| 100 | ₹2,680.41140 | ₹2,68,041.14 |