General Purpose Sensor Amplifier Socket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCM7B33-01D

DigiKey Part Number
2382-SCM7B33-01D-ND
Manufacturer
Manufacturer Product Number
SCM7B33-01D
Description
ISOLATED PROCESS I-/V- IN MODULE
Customer Reference
Detailed Description
General Purpose Sensor Amplifier Socket Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
14V ~ 35V
Manufacturer
DATAFORTH
Output Type
Analog
Series
Current - Supply
12 mA
Packaging
Bag
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Socket Mount
Amplifier Type
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 59 days from Dataforth
A separate ₹11,182.32 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹15,655.25000₹15,655.25