
1117-A | |
|---|---|
DigiKey Part Number | 1722-1402-ND |
Manufacturer | |
Manufacturer Product Number | 1117-A |
Description | KNOB TWO-SHOT 14.4MM DIA 15MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Serrated Knob Shaft with Line on Side Thermoplastic Black, White |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Serrated | |
Shaft Size | - | |
Height | 0.591" (15.00mm) | |
Indicator | Line on Side | |
Material | Thermoplastic | |
Color | Black, White | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹113.69000 | ₹113.69 |
| 5 | ₹95.23600 | ₹476.18 |
| 10 | ₹88.89900 | ₹888.99 |
| 25 | ₹81.48200 | ₹2,037.05 |
| 50 | ₹76.59880 | ₹3,829.94 |
| 100 | ₹72.22850 | ₹7,222.85 |
| 250 | ₹67.14612 | ₹16,786.53 |
| 500 | ₹63.77464 | ₹31,887.32 |
| 1,000 | ₹60.75541 | ₹60,755.41 |