Knurled, Straight Knob 0.250" (6.35mm) Shaft with No Indicator Phenolic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Knurled, Straight Knob 0.250" (6.35mm) Shaft with No Indicator Phenolic Black
1475-A
1475-A

1475-A

DigiKey Part Number
1722-1078-ND
Manufacturer
Manufacturer Product Number
1475-A
Description
KNOB KNURLED W/SKIRT 0.250" PHEN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.250" (6.35mm) Shaft with No Indicator Phenolic Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Cylindrical with Skirt
Type
Knurled, Straight
Shaft Size
0.250" (6.35mm)
Diameter
0.940" (23.88mm), 1.000" (25.40mm) Skirt
Height
0.500" (12.70mm)
Indicator
No Indicator
Material
Phenolic
Color
Black
Features
Flatted to 5/32"
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹197.55000₹197.55
5₹166.99000₹834.95
10₹156.27300₹1,562.73
25₹143.80480₹3,595.12
50₹135.56700₹6,778.35
100₹128.19600₹12,819.60
250₹119.63220₹29,908.05
500₹113.93666₹56,968.33
1,000₹108.83845₹1,08,838.45
Manufacturers Standard Package