


3015-C | |
|---|---|
DigiKey Part Number | 3015-C-ND |
Manufacturer | |
Manufacturer Product Number | 3015-C |
Description | KNOB FLUTED 5/16"-18 PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 5/16"-18 Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | Fluted | |
Shaft Size | 5/16"-18 | |
Diameter | 2.500" (63.50mm) | |
Height | 0.670" (17.02mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹448.80000 | ₹448.80 |
| 5 | ₹384.53000 | ₹1,922.65 |
| 10 | ₹361.51600 | ₹3,615.16 |
| 25 | ₹334.81800 | ₹8,370.45 |
| 50 | ₹317.13180 | ₹15,856.59 |
| 100 | ₹301.31320 | ₹30,131.32 |
| 250 | ₹282.91348 | ₹70,728.37 |
| 500 | ₹270.66584 | ₹1,35,332.92 |
| 1,000 | ₹259.68670 | ₹2,59,686.70 |