
3036-S | |
|---|---|
DigiKey Part Number | 3036-S-ND |
Manufacturer | |
Manufacturer Product Number | 3036-S |
Description | KNOB 3 ARM M8 X 1.25 POLYPRO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Arm Knob M8 x 1.25 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 3 Arm | |
Shaft Size | M8 x 1.25 | |
Diameter | 1.500" (38.10mm) | |
Height | 0.870" (22.10mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹209.67000 | ₹209.67 |
| 5 | ₹177.98600 | ₹889.93 |
| 10 | ₹166.61700 | ₹1,666.17 |
| 25 | ₹153.42160 | ₹3,835.54 |
| 50 | ₹144.71780 | ₹7,235.89 |