
3040KJ | |
|---|---|
DigiKey Part Number | 3040KJ-ND |
Manufacturer | |
Manufacturer Product Number | 3040KJ |
Description | KNOB 3 ARM THERMOSET POLYESTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Arm Knob Shaft with No Indicator Thermoset Polyester |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 3 Arm | |
Shaft Size | - | |
Diameter | 2.000" (50.80mm) | |
Height | - | |
Indicator | No Indicator | |
Material | Thermoset Polyester | |
Color | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹465.62000 | ₹465.62 |
| 5 | ₹399.04800 | ₹1,995.24 |
| 10 | ₹375.23600 | ₹3,752.36 |
| 25 | ₹347.63560 | ₹8,690.89 |
| 50 | ₹329.34760 | ₹16,467.38 |
| 100 | ₹312.97130 | ₹31,297.13 |
| 250 | ₹293.92180 | ₹73,480.45 |
| 500 | ₹281.24574 | ₹1,40,622.87 |
| 1,000 | ₹269.88155 | ₹2,69,881.55 |