



3704-S | |
|---|---|
DigiKey Part Number | 1722-1154-ND |
Manufacturer | |
Manufacturer Product Number | 3704-S |
Description | KNOB SMOOTH #8-32 PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob #8-32 Shaft with No Indicator Plastic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Push/Pull | |
Type | Smooth | |
Shaft Size | #8-32 | |
Diameter | 1.090" (27.69mm) | |
Height | 0.770" (19.56mm) | |
Indicator | No Indicator | |
Material | Plastic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹157.48000 | ₹157.48 |
| 5 | ₹132.51000 | ₹662.55 |
| 10 | ₹123.84400 | ₹1,238.44 |
| 25 | ₹113.83600 | ₹2,845.90 |
| 50 | ₹107.16400 | ₹5,358.20 |
| 100 | ₹101.21860 | ₹10,121.86 |
| 250 | ₹94.31168 | ₹23,577.92 |
| 500 | ₹89.72134 | ₹44,860.67 |
| 1,000 | ₹85.61091 | ₹85,610.91 |