Cable Gland Polyamide (PA), Nylon PG48 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC2000-K

DigiKey Part Number
1722-1470-ND
Manufacturer
Manufacturer Product Number
GC2000-K
Description
CABLE GLAND 38-42MM PG48
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon PG48 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
PG48
Manufacturer
Davies Molding, LLC
Thread Length
0.807" (20.50mm)
Series
Panel Hole Size
2.374" (60.3mm)
Packaging
Bulk
Material
Polyamide (PA), Nylon
Part Status
Active
Includes
Locknut, O-Ring, Seal
Type
Cable Gland
Color
Black
Outside Cable Diameter (Min)
1.496" (38.00mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Outside Cable Diameter (Max)
1.654" (42.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹912.42790₹91,242.79