
SH1007-D | |
|---|---|
DigiKey Part Number | 1722-1498-ND |
Manufacturer | |
Manufacturer Product Number | SH1007-D |
Description | HEX STANDOFF M5 NYLON 40MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M5 Nylon 1.575" (40.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Between Board Height | 1.575" (40.00mm) | |
Length - Overall | 1.575" (40.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹176.12000 | ₹176.12 |
| 5 | ₹148.72400 | ₹743.62 |
| 10 | ₹139.03400 | ₹1,390.34 |
| 25 | ₹127.85120 | ₹3,196.28 |
| 50 | ₹120.43360 | ₹6,021.68 |
| 100 | ₹113.81740 | ₹11,381.74 |
| 250 | ₹106.13512 | ₹26,533.78 |
| 500 | ₹101.02480 | ₹50,512.40 |
| 1,000 | ₹96.45031 | ₹96,450.31 |