
SC240908-1 | |
|---|---|
DigiKey Part Number | 6010-SC240908-1-ND |
Manufacturer | |
Manufacturer Product Number | SC240908-1 |
Description | SPEAKER 8OHM 500MW TOP PORT 95DB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 900 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 900 Hz ~ 20 kHz | |
Frequency - Self Resonant | 900Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 95.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Cloth | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | - | |
Size / Dimension | 0.980" L x 0.587" W (24.90mm x 14.90mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Operating Temperature | -20°C ~ 50°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹444.50000 | ₹444.50 |
| 10 | ₹339.94300 | ₹3,399.43 |
| 25 | ₹306.91760 | ₹7,672.94 |
| 50 | ₹284.53420 | ₹14,226.71 |
| 100 | ₹264.13570 | ₹26,413.57 |
| 300 | ₹235.37230 | ₹70,611.69 |
| 500 | ₹223.32770 | ₹1,11,663.85 |
| 1,000 | ₹208.18684 | ₹2,08,186.84 |