
SW360308-1 | |
|---|---|
DigiKey Part Number | 6010-SW360308-1-ND |
Manufacturer | |
Manufacturer Product Number | SW360308-1 |
Description | SPEAKER 8OHM 2W TOP PORT 93DB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 350 Hz ~ 10 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 350 Hz ~ 10 kHz | |
Frequency - Self Resonant | 350Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 93.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 2.5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 0.272" (6.90mm) | |
Operating Temperature | -20°C ~ 55°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹884.34000 | ₹884.34 |
| 10 | ₹679.60500 | ₹6,796.05 |
| 25 | ₹614.84120 | ₹15,371.03 |
| 50 | ₹570.87600 | ₹28,543.80 |
| 100 | ₹530.72220 | ₹53,072.22 |
| 300 | ₹474.01853 | ₹1,42,205.56 |
| 500 | ₹450.22630 | ₹2,25,113.15 |
| 1,000 | ₹440.30385 | ₹4,40,303.85 |