
SW401404-1 | |
|---|---|
DigiKey Part Number | 6010-SW401404-1-ND |
Manufacturer | |
Manufacturer Product Number | SW401404-1 |
Description | SPEAKER 4OHM 2W TOP PORT 97DB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 300 Hz ~ 10 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 300 Hz ~ 10 kHz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 97.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.575" L x 0.787" W (40.00mm x 20.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Operating Temperature | -20°C ~ 55°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹638.32000 | ₹638.32 |
| 10 | ₹489.32000 | ₹4,893.20 |
| 25 | ₹442.26080 | ₹11,056.52 |
| 50 | ₹410.33520 | ₹20,516.76 |
| 100 | ₹381.22390 | ₹38,122.39 |
| 300 | ₹340.11957 | ₹1,02,035.87 |
| 500 | ₹322.89322 | ₹1,61,446.61 |
| 1,000 | ₹304.01933 | ₹3,04,019.33 |