
AMED75-24S277JZ | |
|---|---|
DigiKey Part Number | 5245-AMED75-24S277JZ-ND |
Manufacturer | |
Manufacturer Product Number | AMED75-24S277JZ |
Description | 76.8W AC/DC CONVERTER, 85-305V, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 15V 28V 3.2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DComponents | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 305 VAC | |
DC Voltage - Input (Min) | 120V | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | 28V | |
Current - Output (Max) | 3.2A | |
Power (Watts) | 76.8W | |
Voltage - Isolation | 4000 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | CE, LVD | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,599.66000 | ₹4,599.66 |