
AMEL45-24SJZ | |
|---|---|
DigiKey Part Number | 5245-AMEL45-24SJZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL45-24SJZ |
Description | AC/DC CONVERTER 24V 46W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 1.9A 85 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 100 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.9A | |
Power (Watts) | 46 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) | |
Approval Agency | - | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | 0.452 lb (205.00 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,920.56000 | ₹1,920.56 |