
AMEOFL3-9S277HALPZ | |
|---|---|
DigiKey Part Number | 6286-AMEOFL3-9S277HALPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEOFL3-9S277HALPZ |
Description | 3W AC/DC 85~305VAC 9V |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 9V 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 9V | |
Power (Watts) | 3 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module | |
Size / Dimension | 1.04" L x 0.43" W x 0.58" H (26.4mm x 11.0mm x 14.7mm) | |
Approval Agency | CE, cURus, EN, IEC, UL | |
Standard Number | 60335-1; 61558-1; 62368-1 | |
Line Regulation | ±1.5% | |
Load Regulation | ±3% | |
Weight | 0.013 lb (5.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | ₹216.19150 | ₹30,266.81 |
| 280 | ₹208.73664 | ₹58,446.26 |