Terminal Block Connector 2 Position Feed Through Green, Yellow 10-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS4-PE-01P-1C-00L(H)

DigiKey Part Number
2388-DS4-PE-01P-1C-00L(H)-ND
Manufacturer
Degson
Manufacturer Product Number
DS4-PE-01P-1C-00L(H)
Description
DIN Rail Terminal Block
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Green, Yellow 10-24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
Degson
Wire Gauge or Range - AWG
10-24 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.2-6mm²
Part Status
Active
Color
Green, Yellow
Type
Feed Through
Material - Insulation
Polyamide (PA66), Nylon 6/6
Number of Positions
2
Material Flammability Rating
UL94 V-0
Number of Levels
1
Stripping Length
11mm ~ 13mm
Terminal - Width
6.2mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate ₹5,669.65 flat rate shipping fee will apply
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹302.43000₹302.43
10₹290.33500₹2,903.35
50₹268.74860₹13,437.43
100₹263.68290₹26,368.29
500₹225.87890₹1,12,939.45