Terminal Block Connector 3 Position Feed Through Gray 10-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS4-TW-01P-11-00L(H)

DigiKey Part Number
2388-DS4-TW-01P-11-00L(H)-ND
Manufacturer
Degson
Manufacturer Product Number
DS4-TW-01P-11-00L(H)
Description
DIN Rail Terminal Block
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Gray 10-24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
800V
Manufacturer
Degson
Current - UL
30 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
10-24 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.2-6mm²
Number of Positions
3
Color
Gray
Number of Levels
1
Material - Insulation
Polyamide (PA66), Nylon 6/6
Terminal - Width
6.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
10mm ~ 12mm
Current - IEC
32 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate ₹5,669.65 flat rate shipping fee will apply
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹221.15000₹221.15
10₹176.73400₹1,767.34
50₹175.78860₹8,789.43
100₹174.84350₹17,484.35
500₹173.89840₹86,949.20