1.2 µH Unshielded Molded Inductor 620 mA 180mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1025R-22K

DigiKey Part Number
DN7684-ND
Manufacturer
Manufacturer Product Number
1025R-22K
Description
FIXED IND 1.2UH 620MA 180 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.2 µH Unshielded Molded Inductor 620 mA 180mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
180mOhm Max
Q @ Freq
25 @ 7.9MHz
Frequency - Self Resonant
150MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 668
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹224.58000₹224.58
10₹184.78800₹1,847.88
25₹170.97760₹4,274.44
50₹161.21180₹8,060.59
100₹151.99570₹15,199.57
250₹140.63632₹35,159.08
500₹132.62046₹66,310.23
1,000₹125.07145₹1,25,071.45
3,000₹116.24954₹3,48,748.62
Manufacturers Standard Package