
1025R-30K | |
---|---|
DigiKey Part Number | 197-1025R-30KTR-ND - Tape & Reel (TR) 197-1025R-30KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1025R-30K |
Description | FIXED IND 2.7UH 355MA 550MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Molded Inductor 355 mA 550mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 2.7 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 550mOhm Max | |
Q @ Freq | 37 @ 7.9MHz | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹228.06000 | ₹228.06 |
10 | ₹187.59600 | ₹1,875.96 |
25 | ₹173.50440 | ₹4,337.61 |
50 | ₹163.58340 | ₹8,179.17 |
100 | ₹154.23900 | ₹15,423.90 |
250 | ₹145.41292 | ₹36,353.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹134.57954 | ₹67,289.77 |
1,000 | ₹126.92127 | ₹1,26,921.27 |
1,500 | ₹122.64992 | ₹1,83,974.88 |
2,500 | ₹118.80085 | ₹2,97,002.12 |