8.2 µH Unshielded Inductor 305 mA 2Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210R-822J

DigiKey Part Number
DN42074JTR-ND - Tape & Reel (TR)
DN42074JCT-ND - Cut Tape (CT)
DN42074JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210R-822J
Description
FIXED IND 8.2UH 305MA 2 OHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
8.2 µH Unshielded Inductor 305 mA 2Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210R-822J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2Ohm Max
Q @ Freq
30 @ 7.9MHz
Frequency - Self Resonant
35MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.128" L x 0.095" W (3.25mm x 2.42mm)
Height - Seated (Max)
0.101" (2.57mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹277.69000₹277.69
10₹228.30600₹2,283.06
100₹187.75120₹18,775.12
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹163.82658₹81,913.29
1,000₹154.50612₹1,54,506.12
1,500₹149.30944₹2,23,964.16
2,500₹147.00092₹3,67,502.30
Manufacturers Standard Package