220 nH Shielded Molded Inductor 1.12 A 67mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1641R-221K

DigiKey Part Number
DN42087-ND
Manufacturer
Manufacturer Product Number
1641R-221K
Description
FIXED IND 220NH 1.12A 67 MOHM TH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
220 nH Shielded Molded Inductor 1.12 A 67mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.12A
Shielding
Shielded
DC Resistance (DCR)
67mOhm Max
Q @ Freq
49 @ 25MHz
Frequency - Self Resonant
250MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
25 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 472
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹488.29000₹488.29
10₹401.63200₹4,016.32
25₹371.55120₹9,288.78
50₹350.32340₹17,516.17
100₹330.33510₹33,033.51
250₹305.68736₹76,421.84