
4448R-124L | |
|---|---|
DigiKey Part Number | 4448R-124L-TR-ND - Tape & Reel (TR) 4448R-124L-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 4448R-124L |
Description | INDUCT ARRAY 2 COIL 50UH SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 200 µH Inductance - Connected in Series 50 µH Inductance - Connected in Parallel 111mOhm Max DC Resistance (DCR) - Parallel 1.5 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 4448R-124L Models |
Category | Current Rating - Series 750 mA |
Manufacturer Delevan | DC Resistance (DCR) - Parallel 111mOhm Max |
Series | DC Resistance (DCR) - Series 444mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Shielding Unshielded |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 50 µH | Package / Case Nonstandard |
Inductance - Connected In Series 200 µH | Size / Dimension 0.530" L x 0.530" W (13.46mm x 13.46mm) |
Tolerance ±15% | Height 0.310" (7.87mm) |
Current Rating - Parallel 1.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,246.83000 | ₹1,246.83 |
| 10 | ₹1,025.13900 | ₹10,251.39 |
| 25 | ₹948.48440 | ₹23,712.11 |
| 50 | ₹923.88320 | ₹46,194.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹780.71604 | ₹1,95,179.01 |
| 500 | ₹754.80660 | ₹3,77,403.30 |