
4922-15L | |
---|---|
DigiKey Part Number | DN2215TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4922-15L |
Description | FIXED IND 15UH 2.11A 89 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 2.11 A 89mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 4922-15L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.11A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 89mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.505" L x 0.240" W (12.82mm x 6.09mm) | |
Height - Seated (Max) | 0.230" (5.84mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | ₹213.95769 | ₹1,71,166.15 |