
4922R-29L | |
|---|---|
DigiKey Part Number | DN7810TR-ND - Tape & Reel (TR) DN7810CT-ND - Cut Tape (CT) DN7810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4922R-29L |
Description | FIXED IND 220UH 500MA 1.58 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 500 mA 1.58Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 500mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.58Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.505" L x 0.240" W (12.82mm x 6.09mm) | |
Height - Seated (Max) | 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹396.04000 | ₹396.04 |
| 10 | ₹325.68500 | ₹3,256.85 |
| 100 | ₹267.88180 | ₹26,788.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹224.67728 | ₹1,79,741.82 |
| 1,600 | ₹218.17173 | ₹3,49,074.77 |