30 µH Unshielded Inductor 348 mA 2.8Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5022-303F

DigiKey Part Number
5022-303F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5022-303F
Description
FIXED IND 30UH 348MA 2.8 OHM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
30 µH Unshielded Inductor 348 mA 2.8Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±1%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.8Ohm Max
Q @ Freq
65 @ 2.5MHz
Frequency - Self Resonant
21MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.5 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.520" L x 0.250" W (13.21mm x 6.35mm)
Height - Seated (Max)
0.230" (5.84mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
800₹791.14914₹6,32,919.31
Manufacturers Standard Package