8532 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8532-18H

DigiKey Part Number
8532-18H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8532-18H
Description
FIXED IND 27UH 2.25A 70 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27 µH Unshielded Inductor 2.25 A 70mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
8532-18H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
27 µH
Tolerance
±3%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Unshielded
DC Resistance (DCR)
70mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.880" L x 0.330" W (22.35mm x 8.38mm)
Height - Seated (Max)
0.286" (7.26mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
480₹878.74785₹4,21,798.97
Manufacturers Standard Package