
ER1840-02KS | |
---|---|
DigiKey Part Number | 1134-1021-2-ND - Tape & Reel (TR) 1134-1021-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ER1840-02KS |
Description | FIXED IND 220NH 2.7A 35 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Inductor 2.7 A 35mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1840-02KS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 220 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | 50 @ 25MHz | |
Frequency - Self Resonant | 415MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.187" Dia x 0.437" L (4.75mm x 11.10mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹2,668.41000 | ₹2,668.41 |
10 | ₹2,236.42500 | ₹22,364.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | ₹1,827.15660 | ₹4,56,789.15 |