
M83446/39-30F | |
|---|---|
DigiKey Part Number | 1134-1121-2-ND - Tape & Reel (TR) 1134-1121-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M83446/39-30F |
Description | FIXED IND 2.7UH 517MA 750 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Inductor 517 mA 750mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | M83446/39-30F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 750mOhm Max | |
Q @ Freq | 50 @ 7.9MHz | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹613.16000 | ₹613.16 |
| 10 | ₹503.95000 | ₹5,039.50 |
| 25 | ₹466.19080 | ₹11,654.77 |
| 50 | ₹439.59560 | ₹21,979.78 |
| 100 | ₹433.71560 | ₹43,371.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹361.80396 | ₹1,80,901.98 |
| 1,000 | ₹354.33977 | ₹3,54,339.77 |