
MIL2510-30K | |
---|---|
DigiKey Part Number | MIL2510-30K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIL2510-30K |
Description | FIXED IND 1.8UH 283MA 590MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Inductor 283 mA 590mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MIL2510-30K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 1.8 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 590mOhm Max | |
Q @ Freq | 30 @ 7.9MHz | |
Frequency - Self Resonant | 125MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.255" L x 0.105" W (6.48mm x 2.67mm) | |
Height - Seated (Max) | 0.110" (2.79mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹156.78760 | ₹78,393.80 |