1.8 mH Unshielded Drum Core, Wirewound Inductor 91 mA 35.88Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3519R-185J

DigiKey Part Number
P3519R-185JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P3519R-185J
Description
FIXED IND 1.8MH 91MA 35.88 OHM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.8 mH Unshielded Drum Core, Wirewound Inductor 91 mA 35.88Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P3519R-185J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
100mA
Shielding
Unshielded
DC Resistance (DCR)
35.88Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.358" L x 0.190" W (9.09mm x 4.83mm)
Height - Seated (Max)
0.185" (4.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100₹194.96370₹19,496.37
Manufacturers Standard Package